
UB204KW036CF-3JB | |
|---|---|
DigiKey Part Number | 360-UB204KW036CF-3JB-ND |
Manufacturer | |
Manufacturer Product Number | UB204KW036CF-3JB |
Description | LED PNL IND GRN/RED CLR 15.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 3.5V Green, 2.1V Red 25mA Green, 30mA Red PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | UB204KW036CF-3JB Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 3.5V Green, 2.1V Red |
Series | Current 25mA Green, 30mA Red |
Packaging Bulk | Panel Cutout Shape Square |
Part Status Active | Panel Cutout Dimensions 0.69" (17.46mm) |
Type LED | Lens Size 15.00mm |
Lamp Color Green, Red | Lens Style Square with Flat Top |
Lens Color White | Termination Style PC Pin |
Lens Transparency Clear | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,44000 € | 18,44 € |
| Unit Price without VAT: | 18,44000 € |
|---|---|
| Unit Price with VAT: | 21,94360 € |

