
UB201KW035C-3JB | |
|---|---|
DigiKey Part Number | UB201KW035C-3JB-ND |
Manufacturer | |
Manufacturer Product Number | UB201KW035C-3JB |
Description | LED PNL IND RED DIFF 15.24X15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 1.85V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | UB201KW035C-3JB Models |
Category | Lens Transparency Diffused |
Manufacturer NKK Switches | Ratings Vf (Typ), If (Max) |
Series | Voltage 1.85V |
Packaging Tray | Current 30mA |
Part Status Active | Lens Size 15.24mm x 15.00mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color Red | Base Product Number |
Lens Color White |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,08960 € |

