UB16SKW03N-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB16SKW03N-F
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB16SKW03N-F

DigiKey Part Number
UB16SKW03N-F-ND
Manufacturer
Manufacturer Product Number
UB16SKW03N-F
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB16SKW03N-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Mechanical Life
200,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,24000 €9,24 €
107,97600 €79,76 €
257,52080 €188,02 €
507,19340 €359,67 €
1006,87950 €687,95 €
2506,48488 €1.621,22 €
5006,20076 €3.100,38 €
1.0005,92862 €5.928,62 €
Manufacturers Standard Package
Unit Price without VAT:9,24000 €
Unit Price with VAT:10,99560 €