


UB16RKG035C | |
|---|---|
DigiKey Part Number | UB16RKG035C-ND |
Manufacturer | |
Manufacturer Product Number | UB16RKG035C |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.85 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 10 | 11,32200 € | 113,22 € |
| 25 | 10,67480 € | 266,87 € |
| 50 | 10,20980 € | 510,49 € |
| 100 | 9,76400 € | 976,40 € |
| 250 | 9,20312 € | 2.300,78 € |
| 500 | 8,79942 € | 4.399,71 € |
| 1.000 | 8,41269 € | 8.412,69 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,61280 € |


