UB16RKG035C-CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB16RKG035C-CC
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB16RKG035C-CC

DigiKey Part Number
UB16RKG035C-CC-ND
Manufacturer
Manufacturer Product Number
UB16RKG035C-CC
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB16RKG035C-CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.85 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,91000 €13,91 €
1012,01000 €120,10 €
2511,32360 €283,09 €
5010,82980 €541,49 €
10010,35680 €1.035,68 €
2509,76176 €2.440,44 €
5009,33352 €4.666,76 €
Manufacturers Standard Package
Unit Price without VAT:13,91000 €
Unit Price with VAT:16,55290 €