UB15NBKW01N-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB15NBKW01N-A
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB15NBKW01N-A

DigiKey Part Number
360-3468-ND
Manufacturer
Manufacturer Product Number
UB15NBKW01N-A
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB15NBKW01N-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
With Barrier
Panel Cutout Dimensions
Rectangular - 22.40mm x 16.20mm
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 201
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,45000 €9,45 €
108,15700 €81,57 €
257,69160 €192,29 €
507,35640 €367,82 €
1007,03560 €703,56 €
2506,63196 €1.657,99 €
5006,34142 €3.170,71 €
1.0006,06304 €6.063,04 €
Manufacturers Standard Package
Unit Price without VAT:9,45000 €
Unit Price with VAT:11,24550 €