UB15KKG01N-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB15KKG01N-A
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB15KKG01N-A

DigiKey Part Number
360-2690-ND
Manufacturer
Manufacturer Product Number
UB15KKG01N-A
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB15KKG01N-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Overtravel
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,45000 €9,45 €
108,15700 €81,57 €
257,69160 €192,29 €
507,35640 €367,82 €
1007,03560 €703,56 €
2506,63196 €1.657,99 €
5006,34142 €3.170,71 €
1.0006,06304 €6.063,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,45000 €
Unit Price with VAT:11,24550 €