


UB06KW015D | |
|---|---|
DigiKey Part Number | UB06KW015D-ND |
Manufacturer | |
Manufacturer Product Number | UB06KW015D |
Description | LED PNL IND AMBER 17X12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 2V 30mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.88" x 0.64" (22.35mm x 16.26mm) | |
Lens Size | 17.00mm x 12.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 10 | 7,49500 € | 74,95 € |
| 25 | 7,20480 € | 180,12 € |
| 50 | 6,99320 € | 349,66 € |
| 100 | 6,78740 € | 678,74 € |
| 250 | 6,52452 € | 1.631,13 € |
| 500 | 6,33236 € | 3.166,18 € |
| 1.000 | 6,14585 € | 6.145,85 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |

