
UB04KW015C-JC | |
|---|---|
DigiKey Part Number | UB04KW015C-JC-ND |
Manufacturer | |
Manufacturer Product Number | UB04KW015C-JC |
Description | LED PNL IND RED CLEAR 12.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 1.85V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | UB04KW015C-JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.85V | |
Current | 30mA | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.70" x 0.70" (17.78mm x 17.78mm) | |
Lens Size | 12.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

