SS22SDP4/3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 368
Unit Price: 4,75000 €
Datasheet
Image for SS22SDP4/3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS22SDP4/3

DigiKey Part Number
SS22SDP4/3-ND
Manufacturer
Manufacturer Product Number
SS22SDP4/3
Description
SWITCH SLIDE DPDT 0.4VA 28V
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
NKK Switches
Actuator Length
2.00mm
Series
Contact Material
Phosphor Bronze
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
DPDT
Termination Style
PC Pin
Contact Timing
Shorting (MBB)
Operating Temperature
-15°C ~ 60°C
Switch Function
On-On
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
0.4VA (AC/DC)
Switch Travel
2.00mm
Voltage Rating - AC
28 V
Mechanical Life
10,000 Cycles
Voltage Rating - DC
28 V
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS22SBP4NKK Switches368SS22SBP4-ND4,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes