



SS14MDH2 | |
|---|---|
DigiKey Part Number | 360-2136-ND |
Manufacturer | |
Manufacturer Product Number | SS14MDH2 |
Description | SWITCH SLIDE SP3T 100MA 30V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS14MDH2 Models |
Category | Actuator Length 2.50mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SP3T | Operating Temperature -15°C ~ 60°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,02960 € | 50,74 € |
| 100 | 1,80820 € | 180,82 € |
| 250 | 1,67892 € | 419,73 € |
| 500 | 1,59114 € | 795,57 € |
| 1.000 | 1,51214 € | 1.512,14 € |
| 2.500 | 1,42084 € | 3.552,10 € |
| 5.000 | 1,36120 € | 6.806,00 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

