Slide Switch SP3T Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS14MBH2

DigiKey Part Number
SS14MBH2-ND
Manufacturer
Manufacturer Product Number
SS14MBH2
Description
SWITCH SLIDE SP3T 100MA 30V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SS14MBH2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.50mm
Manufacturer
NKK Switches
Contact Material
Phosphor Bronze
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
SP3T
Operating Temperature
-15°C ~ 60°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA), Nylon
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
100mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
10,000 Cycles
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 40
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,61000 €2,61 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €