Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
SS12SDP4
SS12SDP4

SS12SDP4

DigiKey Part Number
360-2922-ND
Manufacturer
Manufacturer Product Number
SS12SDP4
Description
SWITCH SLIDE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SS12SDP4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Contact Timing
Shorting (MBB)
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Phosphor Bronze
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-15°C ~ 60°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.727
Factory Stock: 16.515
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
13,86000 $3,86 $
103,22800 $32,28 $
252,99160 $74,79 $
1002,66580 $266,58 $
2502,47708 $619,27 $
5002,34952 $1.174,76 $
1.0002,23507 $2.235,07 $
2.5002,10324 $5.258,10 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,86000 $
Unit Price with VAT:4,59340 $