



SM0320102 | |
|---|---|
DigiKey Part Number | 360-2920-ND |
Manufacturer | |
Manufacturer Product Number | SM0320102 |
Description | SWITCH SLIDE SPDT 500MA 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SM0320102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 1.40mm | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyester, Glass Filled | |
Switch Travel | 1.60mm | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Operating Force | 204gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,42800 € | 44,28 € |
| 25 | 4,10160 € | 102,54 € |
| 100 | 3,65940 € | 365,94 € |
| 250 | 3,40668 € | 851,67 € |
| 500 | 3,23722 € | 1.618,61 € |
| 1.000 | 3,08618 € | 3.086,18 € |
| 2.500 | 2,91335 € | 7.283,38 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |



