
SK15BG30 | |
|---|---|
DigiKey Part Number | SK15BG30-ND |
Manufacturer | |
Manufacturer Product Number | SK15BG30 |
Description | SWITCH KEYLK 2POS SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 0.4VA (AC/DC) 28 VAC 28 VDC Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SK15BG30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-Mom | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,88000 € | 19,88 € |
| 10 | 17,15500 € | 171,55 € |
| 25 | 16,17360 € | 404,34 € |
| 50 | 15,46760 € | 773,38 € |
| 100 | 14,79120 € | 1.479,12 € |
| 250 | 13,94032 € | 3.485,08 € |
| 500 | 13,32792 € | 6.663,96 € |
| Unit Price without VAT: | 19,88000 € |
|---|---|
| Unit Price with VAT: | 23,65720 € |




