



SK12BDW01-007 | |
---|---|
DigiKey Part Number | 360-2505-ND |
Manufacturer | |
Manufacturer Product Number | SK12BDW01-007 |
Description | SWITCH KEYLOCK 2POS SPDT 3A 125V |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 3A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SK12BDW01-007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 29.20mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |