
SB4011NOHG | |
|---|---|
DigiKey Part Number | SB4011NOHG-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NOHG |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NOHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,79000 € | 67,90 € |
| 25 | 6,40320 € | 160,08 € |
| 50 | 6,12440 € | 306,22 € |
| 100 | 5,85740 € | 585,74 € |
| 250 | 5,52156 € | 1.380,39 € |
| 500 | 5,27984 € | 2.639,92 € |
| 1.000 | 5,04822 € | 5.048,22 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |







