SB4011NCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB4011NCM-2A

DigiKey Part Number
SB4011NCM-2A-ND
Manufacturer
Manufacturer Product Number
SB4011NCM-2A
Description
SWITCH PUSH SPST-NC 3A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
SB4011NCM-2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 12.50mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 630
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,72000 €7,72 €
106,66800 €66,68 €
256,28760 €157,19 €
506,01400 €300,70 €
1005,75180 €575,18 €
2505,42204 €1.355,51 €
5005,18464 €2.592,32 €
1.0004,95726 €4.957,26 €
Manufacturers Standard Package
Unit Price without VAT:7,72000 €
Unit Price with VAT:9,18680 €