SB4011NCHC-2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB4011NCHC-2B

DigiKey Part Number
360-SB4011NCHC-2B-ND
Manufacturer
Manufacturer Product Number
SB4011NCHC-2B
Description
3 AMP MOMENTARY PUSHBUTTON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
SB4011NCHC-2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.50mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 48
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,33000 €6,33 €
Manufacturers Standard Package
Unit Price without VAT:6,33000 €
Unit Price with VAT:7,53270 €