


S49 | |
|---|---|
DigiKey Part Number | S49-ND |
Manufacturer | |
Manufacturer Product Number | S49 |
Description | SWITCH TOGGLE 4PDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,57000 € | 25,57 € |
| 10 | 22,06100 € | 220,61 € |
| 25 | 20,79920 € | 519,98 € |
| 50 | 19,89060 € | 994,53 € |
| 100 | 19,02010 € | 1.902,01 € |
| 250 | 17,92484 € | 4.481,21 € |
| 500 | 17,13670 € | 8.568,35 € |
| Unit Price without VAT: | 25,57000 € |
|---|---|
| Unit Price with VAT: | 30,42830 € |






