S42R-RO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S42R-RO
IP Rated Switches | Datasheet Preview

S42R

DigiKey Part Number
S42R-ND
Manufacturer
Manufacturer Product Number
S42R
Description
SWITCH TOGGLE 4PDT 20A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S42R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flatted
Actuator Length
27.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
Polybutylene Terephthalate (PBT)
Electrical Life
25,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,96000 €21,96 €
1018,94700 €189,47 €
2517,86320 €446,58 €
5017,08320 €854,16 €
10016,33600 €1.633,60 €
25015,39592 €3.848,98 €
50014,71934 €7.359,67 €
Manufacturers Standard Package
Unit Price without VAT:21,96000 €
Unit Price with VAT:26,13240 €