


S3AWF | |
|---|---|
DigiKey Part Number | S3AWF-ND |
Manufacturer | |
Manufacturer Product Number | S3AWF |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S3AWF Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,34000 € | 15,34 € |
| 10 | 13,23600 € | 132,36 € |
| 25 | 12,47960 € | 311,99 € |
| 50 | 11,93540 € | 596,77 € |
| 100 | 11,41390 € | 1.141,39 € |
| 250 | 10,75784 € | 2.689,46 € |
| 500 | 10,28574 € | 5.142,87 € |
| Unit Price without VAT: | 15,34000 € |
|---|---|
| Unit Price with VAT: | 18,25460 € |

