S338R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S338R
S338R
S338R

S338R

DigiKey Part Number
360-3004-ND
Manufacturer
Manufacturer Product Number
S338R
Description
SWITCH TOGGLE DPDT 15A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S338R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC), 20A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flatted
Actuator Length
27.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
Black Actuator
Operating Temperature
-10°C ~ 70°C
Actuator Material
Polybutylene Terephthalate (PBT)
Electrical Life
25,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,25000 €22,25 €
1019,20000 €192,00 €
2518,10160 €452,54 €
5017,31140 €865,57 €
10016,55390 €1.655,39 €
25015,60124 €3.900,31 €
50014,91566 €7.457,83 €
Manufacturers Standard Package
Unit Price without VAT:22,25000 €
Unit Price with VAT:26,47750 €