


S29AWF | |
|---|---|
DigiKey Part Number | 360-2896-ND |
Manufacturer | |
Manufacturer Product Number | S29AWF |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S29AWF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,84000 € | 19,84 € |
| 10 | 17,12000 € | 171,20 € |
| 25 | 16,14080 € | 403,52 € |
| 50 | 15,43600 € | 771,80 € |
| 100 | 14,76110 € | 1.476,11 € |
| 250 | 13,91196 € | 3.477,99 € |
| 500 | 13,30086 € | 6.650,43 € |
| Unit Price without VAT: | 19,84000 € |
|---|---|
| Unit Price with VAT: | 23,60960 € |

