
PS5 | |
|---|---|
DigiKey Part Number | PS5-ND |
Manufacturer | |
Manufacturer Product Number | PS5 |
Description | SWITCH ROTARY 2-11POS 30A 125V |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 11 Position SP11T 30A (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PS5 Models |
Category | Current Rating (Amps) 30A (AC) |
Manufacturer NKK Switches | Voltage Rating - AC 125 V |
Series | Actuator Type Knurled (6mm Dia) |
Packaging Bulk | Actuator Length 15.00mm |
Part Status Obsolete | Angle of Throw 30° |
Number of Positions 2 ~ 11 | Contact Material Silver Alloy |
Index Stops Adjustable | Mounting Type Panel Mount |
Number of Decks 5 | Termination Style Screw Terminal |
Number of Poles per Deck 1 | Depth Behind Panel 116.50mm |
Circuit per Deck SP11T | Panel Cutout Dimensions Circular - 10.50mm Dia |
Contact Timing Non-Shorting (BBM) |

