
PS4 | |
|---|---|
DigiKey Part Number | PS4-ND |
Manufacturer | |
Manufacturer Product Number | PS4 |
Description | SWITCH ROTARY 2-11POS 30A 125V |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 11 Position SP11T 30A (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PS4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 2 ~ 11 | |
Index Stops | Adjustable | |
Number of Decks | 4 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP11T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 30A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Knurled (6mm Dia) | |
Actuator Length | 15.00mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Depth Behind Panel | 99.00mm | |
Panel Cutout Dimensions | Circular - 10.50mm Dia | |
Base Product Number | - |

