Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2013

DigiKey Part Number
P2013-RO-ND
Manufacturer
Manufacturer Product Number
P2013
Description
SWITCH TOGGLE SPDT 10A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
P2013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round with Cap
Mfr
Actuator Length
13.00mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
M6 x 0.75
Circuit
Features
White Cap
Switch Function
Operating Temperature
-10°C ~ 85°C
Current Rating (Amps)
10A (AC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.