NR01105ANG13-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NR01105ANG13-1A
NR01105ANG13-1A
NR01105ANG13-1A

NR01105ANG13-1A

DigiKey Part Number
360-3636-ND
Manufacturer
Manufacturer Product Number
NR01105ANG13-1A
Description
SWITCH ROTARY 5POS 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Switch 5 Position SP5T 0.4VA (AC/DC) 28 VAC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
NR01105ANG13-1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Number of Positions
5
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Knob
Actuator Length
7.00mm
Angle of Throw
45°
Contact Material
Beryllium Copper
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
10.50mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,92000 €13,92 €
511,95800 €59,79 €
1011,19700 €111,97 €
2510,26280 €256,57 €
509,60580 €480,29 €
1008,98790 €898,79 €
2508,22720 €2.056,80 €
5007,69098 €3.845,49 €
1.0007,55738 €7.557,38 €
Manufacturers Standard Package
Unit Price without VAT:13,92000 €
Unit Price with VAT:16,56480 €