
NR01104ANG13-1H | |
|---|---|
DigiKey Part Number | 360-3632-ND |
Manufacturer | |
Manufacturer Product Number | NR01104ANG13-1H |
Description | SWITCH ROTARY 4POS 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 0.4VA (AC/DC) 28 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NR01104ANG13-1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Knob | |
Actuator Length | 7.00mm | |
Angle of Throw | 45° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.50mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,92000 € | 13,92 € |
| 5 | 11,95800 € | 59,79 € |
| 10 | 11,19700 € | 111,97 € |
| 25 | 10,26280 € | 256,57 € |
| 50 | 9,60580 € | 480,29 € |
| 100 | 8,98790 € | 898,79 € |
| 250 | 8,22720 € | 2.056,80 € |
| 500 | 7,69098 € | 3.845,49 € |
| 1.000 | 7,55738 € | 7.557,38 € |
| Unit Price without VAT: | 13,92000 € |
|---|---|
| Unit Price with VAT: | 16,56480 € |







