ND3KR10H-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: 6,31000 €
Datasheet
Image for ND3KR10H-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND3KR10H-R

DigiKey Part Number
ND3KR10H-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ND3KR10H-R
Description
SWITCH DIP ROTARY BCD 100MA 5V
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount, Right Angle Rotary with Shaft Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.316" (8.03mm)
Manufacturer
NKK Switches
Mounting Type
Surface Mount, Right Angle
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Pitch
0.050" (1.27mm), Half
Part Status
Obsolete
Washable
Yes
Circuit
BCD
Features
Epoxy Sealed Terminals
Number of Positions
10
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyamide (PA), Nylon, Glass Filled
Voltage Rating
5VDC
Length
0.320" (8.13mm)
Actuator Type
Rotary with Shaft
Mechanical Life
20,000 Steps
Actuator Level
Raised
Electrical Life
20,000 Steps
Contact Material
Beryllium Copper
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FD02FR10H-RNKK Switches0360-FD02FR10H-RCT-ND6,31000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types