MFR Recommended

ND3KC16B-R | |
|---|---|
DigiKey Part Number | ND3KC16B-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ND3KC16B-R |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.346" (8.80mm) |
Manufacturer NKK Switches | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable Yes |
Circuit Hexadecimal Complement | Features Epoxy Sealed Terminals |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.320" (8.13mm) |
Actuator Type Rotary with Shaft | Mechanical Life 20,000 Steps |
Actuator Level Raised | Electrical Life 20,000 Steps |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD02KR16P-R | NKK Switches | 0 | 360-FD02KR16P-RCT-ND | 5,54000 € | MFR Recommended |


