cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSN22BSG13

DigiKey Part Number
360-MSN22BSG13-ND
Manufacturer
Manufacturer Product Number
MSN22BSG13
Description
SWITCH SLIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MSN22BSG13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.11mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
2.21mm
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,34000 €9,34 €
Manufacturers Standard Package
Unit Price without VAT:9,34000 €
Unit Price with VAT:11,11460 €