
MSN12ANG03 | |
|---|---|
DigiKey Part Number | 360-MSN12ANG03-ND |
Manufacturer | |
Manufacturer Product Number | MSN12ANG03 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MSN12ANG03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.11mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 2.21mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,79600 € | 47,96 € |
| 25 | 4,44240 € | 111,06 € |
| 100 | 3,96460 € | 396,46 € |
| 250 | 3,69200 € | 923,00 € |
| 500 | 3,50960 € | 1.754,80 € |
| 1.000 | 3,34714 € | 3.347,14 € |
| 2.500 | 3,16146 € | 7.903,65 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |


