MS23AFW01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 4
Unit Price: 8,30000 $
Datasheet

MFR Recommended


Nidec Components
In Stock: 14
Unit Price: 8,01000 $
Datasheet
Slide Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS23AFW01

DigiKey Part Number
MS23AFW01-ND
Manufacturer
Manufacturer Product Number
MS23AFW01
Description
SWITCH SLIDE DPDT 6A 125V
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MS23AFW01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-Off-On
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
5.10mm
Contact Material
Silver Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
3.50mm
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes