MFR Recommended
Similar
Similar
Similar
Similar

MS22BSW13 | |
|---|---|
DigiKey Part Number | MS22BSW13-ND |
Manufacturer | |
Manufacturer Product Number | MS22BSW13 |
Description | SWITCH SLIDE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS22BSW13 Models |
Category | Actuator Length 5.10mm |
Manufacturer NKK Switches | Contact Material Silver Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit DPDT | Features Epoxy Sealed Terminals |
Contact Timing Non-Shorting (BBM) | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Current Rating (Amps) 6A (AC) | Switch Travel 2.20mm |
Voltage Rating - AC 125 V | Mechanical Life 100,000 Cycles |
Actuator Type Standard | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSN22BSW13 | NKK Switches | 0 | 360-MSN22BSW13-ND | 7,79000 € | MFR Recommended |
| 1201M2S3V3BE2 | C&K | 2.016 | CKN5056-ND | 14,13000 € | Similar |
| 1201M2S3V3GE2 | C&K | 80 | 108-1201M2S3V3GE2-ND | 15,04000 € | Similar |
| 1201M2S3V3PE2 | C&K | 0 | 108-1201M2S3V3PE2-ND | 9,87375 € | Similar |
| 1201M2S3V3QE2 | C&K | 101 | CKN10170-ND | 13,86000 € | Similar |






