MS22BNG03 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 154
Unit Price: 8,30000 €
Datasheet
Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
MS22BNG03
MS22BNG03

MS22BNG03

DigiKey Part Number
360-2396-ND
Manufacturer
Manufacturer Product Number
MS22BNG03
Description
SWITCH SLIDE DPDT 0.4VA 28V
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MS22BNG03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
5.10mm
Manufacturer
NKK Switches
Contact Material
Copper
Series
Contact Finish
Gold
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Circuit
DPDT
Features
Epoxy Sealed Terminals
Contact Timing
Non-Shorting (BBM)
Operating Temperature
-30°C ~ 85°C
Switch Function
On-On
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Current Rating (Amps)
0.4VA (AC/DC)
Switch Travel
2.20mm
Voltage Rating - AC
28 V
Mechanical Life
100,000 Cycles
Voltage Rating - DC
28 V
Electrical Life
50,000 Cycles
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSN22BNG03NKK Switches154360-MSN22BNG03-ND8,30000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes