
MS22ASW13/C | |
|---|---|
DigiKey Part Number | MS22ASW13/C-ND |
Manufacturer | |
Manufacturer Product Number | MS22ASW13/C |
Description | SWITCH SLIDE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS22ASW13/C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.10mm | |
Contact Material | Silver Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 2.20mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - | |
Base Product Number |

