MFR Recommended

MS20ASW13 | |
|---|---|
DigiKey Part Number | MS20ASW13-ND |
Manufacturer | |
Manufacturer Product Number | MS20ASW13 |
Description | SWITCH SLIDE SP3T 6A 125V |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS20ASW13 Models |
Category | Actuator Length 5.10mm |
Manufacturer NKK Switches | Contact Material Silver Alloy |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit SP3T | Features Jumper needed to achieve triple throw |
Contact Timing Non-Shorting (BBM) | Operating Temperature -30°C ~ 85°C |
Switch Function On-On-On | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Current Rating (Amps) 6A (AC) | Switch Travel 3.50mm |
Voltage Rating - AC 125 V | Mechanical Life 100,000 Cycles |
Actuator Type Standard | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSN24ASW13 | NKK Switches | 0 | 360-MSN24ASW13-ND | 9,79000 € | MFR Recommended |


