MFR Recommended

MS20AFG01 | |
|---|---|
DigiKey Part Number | MS20AFG01-ND |
Manufacturer | |
Manufacturer Product Number | MS20AFG01 |
Description | SWITCH SLIDE SP3T 0.4VA 28V |
Customer Reference | |
Detailed Description | Slide Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS20AFG01 Models |
Category | Actuator Length 5.10mm |
Manufacturer NKK Switches | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Solder Lug |
Circuit SP3T | Features Jumper needed to achieve triple throw |
Contact Timing Non-Shorting (BBM) | Operating Temperature -30°C ~ 85°C |
Switch Function On-On-On | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 3.50mm |
Voltage Rating - AC 28 V | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 50,000 Cycles |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSN24AFG01 | NKK Switches | 0 | 360-MSN24AFG01-ND | 9,82000 € | MFR Recommended |

