




MRB24B | |
|---|---|
DigiKey Part Number | 360-2882-ND |
Manufacturer | |
Manufacturer Product Number | MRB24B |
Description | SWITCH ROTARY 3POS 0.4VA 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole |
cms-datasheet | cms-datasheet |
EDA/CAD Models | MRB24B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.00mm | |
Angle of Throw | 45° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Sealed - Fully | |
Depth Behind Panel | 11.00mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 19,42000 € | 19,42 € |
| 5 | 16,67200 € | 83,36 € |
| 10 | 15,60900 € | 156,09 € |
| 25 | 14,30440 € | 357,61 € |
| 50 | 13,38640 € | 669,32 € |
| 100 | 12,52320 € | 1.252,32 € |
| 250 | 11,46004 € | 2.865,01 € |
| 500 | 10,90422 € | 5.452,11 € |
| Unit Price without VAT: | 19,42000 € |
|---|---|
| Unit Price with VAT: | 23,10980 € |





