MRB12B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MRB12B
MRB12B
MRB12B
IP Rated Switches | Datasheet Preview

MRB12B

DigiKey Part Number
360-3940-ND
Manufacturer
Manufacturer Product Number
MRB12B
Description
SWITCH ROTARY 2POS 0.4VA 28V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position SPDT 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MRB12B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Number of Positions
2
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SPDT
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
10.00mm
Angle of Throw
90°
Contact Material
Beryllium Copper
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Sealed - Fully
Depth Behind Panel
11.00mm
Panel Cutout Dimensions
Circular - 6.35mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Factory Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,49000 €17,49 €
515,01600 €75,08 €
1014,06100 €140,61 €
2512,88600 €322,15 €
5012,05940 €602,97 €
10011,28260 €1.128,26 €
25010,32580 €2.581,45 €
5009,71662 €4.858,31 €
Manufacturers Standard Package
Unit Price without VAT:17,49000 €
Unit Price with VAT:20,81310 €