MFG_MRAN112-A.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRAN112-A

DigiKey Part Number
360-MRAN112-A-ND
Manufacturer
Manufacturer Product Number
MRAN112-A
Description
SWITCH ROTARY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 12 Position SP12T 250mA (AC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 12
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP12T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Knob
Actuator Length
13.00mm
Angle of Throw
30°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Process Sealed
Depth Behind Panel
17.00mm
Panel Cutout Dimensions
Circular - 6.35mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,93000 €21,93 €
518,82600 €94,13 €
1017,62600 €176,26 €
2516,15200 €403,80 €
5015,11440 €755,72 €
10014,13890 €1.413,89 €
25012,93724 €3.234,31 €
50012,46966 €6.234,83 €
Manufacturers Standard Package
Unit Price without VAT:21,93000 €
Unit Price with VAT:26,09670 €