
MN28B2B1W03-AT4181 | |
---|---|
DigiKey Part Number | 360-MN28B2B1W03-AT4181-ND |
Manufacturer | |
Manufacturer Product Number | MN28B2B1W03-AT4181 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN28B2B1W03-AT4181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 4A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,12000 € | 14,12 € |
Unit Price without VAT: | 14,12000 € |
---|---|
Unit Price with VAT: | 16,80280 € |