MN22SS1W01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN22SS1W01

DigiKey Part Number
360-MN22SS1W01-ND
Manufacturer
Manufacturer Product Number
MN22SS1W01
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN22SS1W01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Factory Stock: 1.051
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,76000 €6,76 €
105,62400 €56,24 €
255,20920 €130,23 €
504,91920 €245,96 €
1004,65170 €465,17 €
2504,33524 €1.083,81 €
5004,12390 €2.061,95 €
1.0003,93613 €3.936,13 €
Manufacturers Standard Package
Unit Price without VAT:6,76000 €
Unit Price with VAT:8,04440 €