MN22LL3W01-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN22LL3W01-C

DigiKey Part Number
360-MN22LL3W01-C-ND
Manufacturer
Manufacturer Product Number
MN22LL3W01-C
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN22LL3W01-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Locking Lever
Actuator Length
16.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 590
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,87000 €11,87 €
109,82800 €98,28 €
259,10720 €227,68 €
508,60900 €430,45 €
1008,15450 €815,45 €
2507,62168 €1.905,42 €
5007,26918 €3.634,59 €
1.0006,95811 €6.958,11 €
Manufacturers Standard Package
Unit Price without VAT:11,87000 €
Unit Price with VAT:14,12530 €