
MN12TXW30-DA | |
|---|---|
DigiKey Part Number | 360-MN12TXW30-DA-ND |
Manufacturer | |
Manufacturer Product Number | MN12TXW30-DA |
Description | SWITCH ROCKER MINI PC MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MN12TXW30-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 6,34500 € | 63,45 € |
| 25 | 5,87680 € | 146,92 € |
| 50 | 5,55040 € | 277,52 € |
| 100 | 5,25040 € | 525,04 € |
| 250 | 4,89604 € | 1.224,01 € |
| 500 | 4,65990 € | 2.329,95 € |
| 1.000 | 4,45040 € | 4.450,40 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

