MN12S2A2G13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12S2A2G13

DigiKey Part Number
360-MN12S2A2G13-ND
Manufacturer
Manufacturer Product Number
MN12S2A2G13
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MN12S2A2G13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
6.86mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Factory Stock: 319
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,13000 €7,13 €
105,92000 €59,20 €
255,48320 €137,08 €
505,17800 €258,90 €
1004,89740 €489,74 €
2504,56516 €1.141,29 €
5004,34366 €2.171,83 €
1.0004,14693 €4.146,93 €
Manufacturers Standard Package
Unit Price without VAT:7,13000 €
Unit Price with VAT:8,48470 €