
MBNR15JW01-A-1A | |
|---|---|
cms-digikey-product-number | 360-MBNR15JW01-A-1A-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MBNR15JW01-A-1A |
cms-description | SNAP-ACTION SNAP-IN MOUNT PUSHBU |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
cms-eda-cad-models | MBNR15JW01-A-1A Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Square, Button (Not Included) | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 15.00mm x 12.50mm | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 7,95800 € | 79,58 € |
| 25 | 7,37240 € | 184,31 € |
| 50 | 6,96600 € | 348,30 € |
| 100 | 6,59370 € | 659,37 € |
| 250 | 6,15584 € | 1.538,96 € |
| 500 | 5,86518 € | 2.932,59 € |
| 1.000 | 5,60796 € | 5.607,96 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |

