
MBNF25S4W01 | |
|---|---|
DigiKey Part Number | 360-MBNF25S4W01-ND |
Manufacturer | |
Manufacturer Product Number | MBNF25S4W01 |
Description | SNAP-ACTION BUSHING MOUNT PUSHBU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount, Rear | Operating Temperature -30°C ~ 85°C |
Type Standard | Mechanical Life 50,000 Cycles |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-Mom |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |

