
MBNF25S4W01/CUL | |
|---|---|
DigiKey Part Number | 360-MBNF25S4W01/CUL-ND |
Manufacturer | |
Manufacturer Product Number | MBNF25S4W01/CUL |
Description | SNAP-ACTION BUSHING MOUNT PUSHBU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 € | 11,79 € |
| Unit Price without VAT: | 11,79000 € |
|---|---|
| Unit Price with VAT: | 14,03010 € |

